3600A/40-40 3M Electronic Solutions Division

3600A/40-40

Multi-Conductor Cables

Manufacturer:

Mfr Part:
3600A/40-40

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors20 Pair
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter7.6 mm (0.299 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
PlenumNo
Product TypeMulti-Conductor Cables
Series3600
SubcategoryCable
Part # Aliases05113841494

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?