
3600A/40-300
Obsolete
Multi-Conductor Cables
Datasheet
3600A/40-300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 20 Pair | |
| Cable Length | 300 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 7.6 mm (0.299 in) | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 150 V | |
| Features | Suitable for higher current applications and designed with twisted pairs for reduced crosstalk | |
| Plenum | No | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600 | |
| Subcategory | Cable | |
| Part # Aliases | 05113841494 00051138414948 5113841494 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?