Reference Only

3600A/40-100

Multi-Conductor Cables +40/CAB/RC/RJKT/SH TP/CSA/BLCK/28ST/100.

Manufacturer:

Mfr Part:
3600A/40-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeTwisted Pair Cable
ShieldingShielded
Number of Conductors40 Conductor
Cable Length100 ft
Wire Gauge - AWG28 AWG
Outside Diameter7.6 mm (0.299 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating300 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
PackagingRoll
PlenumNo
Product TypeMulti-Conductor Cables
Series3600
SubcategoryCable
Part # Aliases05111194202 80001236142

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$489.56$1,468.68
$468.58$2,342.90
$453.55$4,535.50
Need more?
Contact Us