Reference Only

3600A/36-300

Multi-Conductor Cables 36 COND SH/JCK 300' DISCRETE WIRE CBL.

Manufacturer:

Mfr Part:
3600A/36-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
ShieldingShielded
Number of Conductors36 Conductor
Cable Length300 ft
Wire Gauge - AWG28 AWG
Outside Diameter7.4 mm ( 0.29 in)
Jacket ColorBlack
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Voltage Rating150 V
Insulation MaterialPolyvinyl Chloride (PVC)
PlenumNo
Product TypeMulti-Conductor Cables
Series3600
SubcategoryCable
Part # Aliases00051138414931 05113841493 80610796692

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,132.37$2,264.74
$1,095.75$3,287.25
$1,058.02$5,290.10
$1,043.86$10,438.60
Need more?
Contact Us