Reference Only
3600A/24SF
Multi-Conductor Cables 28AWG ROUND SHIELDED 28AWG ROUND SHIELDE.
Datasheet
3600A/24SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Audio, Control and Instrumentation | |
| Shielding | Shielded | |
| Number of Conductors | 24 Conductor | |
| Cable Length | 300 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 6.4 mm (0.252 in) | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 300 V | |
| Features | 28 AWG stranded (7 x 36) tinned copper conductors | |
| Packaging | Roll | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600X | |
| Subcategory | Cable | |
| Part # Aliases | 05111194720 7100161823 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,007.67 | $2,015.34 |
Need more?