Reference Only
3600A/100
Multi-Conductor Cables +100/CAB/RJKT/SH/TP/ CSA/BLK/28ST/200'.
Datasheet
3600A/100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Twisted Pair Cable | |
| Shielding | Shielded | |
| Number of Conductors | 100 Conductor | |
| Cable Length | 100 ft | |
| Wire Gauge - AWG | 28 AWG | |
| Outside Diameter | 11.2 mm (0.441 in) | |
| Jacket Color | Black | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | 7 x 36 | |
| Voltage Rating | 150 V | |
| Features | Suitable for higher current applications and designed with twisted pairs for reduced crosstalk | |
| Product Type | Multi-Conductor Cables | |
| Series | 3600 | |
| Subcategory | Cable | |
| Part # Aliases | 05113841497 80610796734 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative