Reference Only
3567/BLU
Obsolete
Hook-up Wire BREADBOARD WIRE SPOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 30 AWG | |
| Jacket Color | Blue | |
| Cable Length | 25 ft | |
| Stranding | Solid | |
| Jacket Color | Blue | |
| Cable Length | 25 ft | |
| Stranding | Solid | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 05400731193 80610073712 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499190 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?