Reference Only
3560/50-300SF
Multi-Conductor Cables 50 COND RND CBL SHLDED 26AWG.
Datasheet
3560/50-300SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Type | Twisted Pair Cable | |
| Shielding | Shielded | |
| Number of Conductors | 50 Conductor | |
| Cable Length | 300 ft | |
| Wire Gauge - AWG | 26 AWG | |
| Outside Diameter | 11.3 mm (0.445 in) | |
| Jacket Color | Gray | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Tinned Copper | |
| Stranding | Solid | |
| Voltage Rating | 300 V | |
| Features | Suitable for higher current applications and designed with twisted pairs for reduced crosstalk | |
| Product Type | Multi-Conductor Cables | |
| Series | 3560 | |
| Subcategory | Cable | |
| Part # Aliases | 05113844311 80610816508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative