Reference Only

3560/26-200SF

Obsolete
Multi-Conductor Cables RND DISCRT 26C SHLD TWST GRY 26AWG SOLID

Manufacturer:

Mfr Part:
3560/26-200SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryMulti-Conductor Cables
TypeCommunication and Control
ShieldingShielded
Number of Conductors26 Conductor
Cable Length200 ft
Wire Gauge - AWG26 AWG
Outside Diameter8.76 mm (0.345 in)
Jacket ColorGray
Jacket MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
StrandingSolid
Voltage Rating300 V
FeaturesSuitable for higher current applications and designed with twisted pairs for reduced crosstalk
PlenumNo
Product TypeMulti-Conductor Cables
Series3560
SubcategoryCable
Part # Aliases00051138830120 05113883012 80610497481

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?