Reference Only

3539/50

Flat Cables 50/CAB/MFLX/28AWG STR/.050"/300'.

Manufacturer:

Mfr Part:
3539/50

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors50 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length91.44 m (300 ft)
Stranding19 x 40
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingRoll
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111161844 00051111618448 5111161844 80400016327

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$510.43$1,531.29
$491.63$2,949.78
$481.74$5,780.88
Need more?
Contact Us