Reference Only

3517/24SF

Flat Cables SHLD/JACKETD FLT CBL 24 COND SPLICE FREE.

Manufacturer:

Mfr Part:
3517/24SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductShielded/Jacketed Cables
Number of Conductors24 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingShielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Series3517
PackagingRoll
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111176616 80000929283

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$872.88$2,618.64
$796.03$3,980.15
$766.01$7,660.10
Need more?
Contact Us