Reference Only
35 GREEN (1/2 X 20')
Adhesive Tapes VYN TAPE 1/2" X 20'.
Datasheet
35 GREEN (1/2 X 20') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Green | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Description/Function | 35 Vinyl Electrical Color Coding Tape | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies | |
| Tensile Strength | 30.3 MPa | |
| Thickness | 0.178 mm | |
| Part # Aliases | 05400710265 80610834030 7000132639 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.05 | $50.50 | |
| $4.86 | $97.20 | |
| $4.03 | $201.50 | |
| $3.95 | $395.00 | |
| $3.72 | $744.00 | |
| $3.56 | $1,780.00 | |
| $3.43 | $3,430.00 | |
| $3.42 | $6,840.00 |
Need more?