
35 BLUE 1/2" X 20' VHE VINYL TAPE
Adhesive Tapes
Manufacturer:
Mfr Part: 35 BLUE 1/2" X 20' VHE VINYL TAPE
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Blue | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 20 ft | |
| Length - mm | 6.1 m | |
| Product Type | Tape | |
| Series | 35 | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?