Reference Only

3447/80-300

Flat Cables .025" 80C ROUND 300' GRAY 30AWG SOLID.

Manufacturer:

Mfr Part:
3447/80-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors80 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating30 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3447
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113861028 80610464861

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$542.66$1,085.32
$538.19$2,690.95
$533.86$5,338.60
Need more?
Contact Us