Reference Only

3447/34

Flat Cables ROUND COND FLAT CBL 34 CONDUCTORS.

Manufacturer:

Mfr Part:
3447/34

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors34 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.635 mm (0.025 in)
ColorGray
Voltage Rating30 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Series3447
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch0.025 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194226 80001236381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$141.00$1,410.00
$137.41$4,122.30
$129.94$6,497.00
Need more?
Contact Us