Reference Only

3447/24-300

Flat Cables .025" 30 AWG SOLID PVC 100FT 24C.

Manufacturer:

Mfr Part:
3447/24-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors24 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating30 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
StrandingSolid
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3447
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111994392 80001223769

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$264.38$528.76
$260.73$782.19
$253.26$1,266.30
$244.76$2,447.60
Need more?
Contact Us