Reference Only

3447/20

Flat Cables 20/CAB/RC/TYP1/PVC/ 30G/SLD/.025/100'.

Manufacturer:

Mfr Part:
3447/20

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
Cable Length30.48 m (100 ft)
ColorGray
ComplianceUL
Conductor MaterialTinned Copper
Conductor Spacing0.635 mm (0.025 in)
Flammability RatingUL 224 VW-1, FT1
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Number of Conductors20 Conductor
PackagingRoll
Pitch0.025 in
Product TypeFlat Cables
ProductRound to Flat Cables
Series3447
StrandingSolid
SubcategoryCable
Voltage Rating30 V
Wire Gauge - AWG30 AWG
Part # Aliases80001258625

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.30$823.00
Need more?
Contact Us