Reference Only

3447/16 100

Flat Cables .025" 30AWG SOLID PVC 100FT 16C.

Manufacturer:

Mfr Part:
3447/16 100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
ColorGray
Series3447
PackagingRoll
Cable Length30.48 m (100 ft)
ComplianceUL
Conductor MaterialTinned Copper
Conductor Spacing0.64 mm (0.025 in)
Flammability RatingUL 224 VW-1
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Number of Conductors16 Conductor
Pitch0.64 mm
Product TypeFlat Cables
ShieldingUnshielded
StrandingSolid
SubcategoryCable
Voltage Rating30 V
Wire Gauge - AWG30 AWG
Part # Aliases80001410515

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544601000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.24$632.40
$56.63$1,132.60
$53.86$2,693.00
$51.80$5,180.00
$51.27$10,254.00
Need more?