Reference Only

3447/14 100

Flat Cables .025" 30AWG SOLID PVC 100FT 14C.

Manufacturer:

Mfr Part:
3447/14 100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
ColorGray
Cable Length30.48 m (100 ft)
ComplianceUL
Conductor MaterialTinned Copper
Conductor Spacing0.64 mm (0.025 in)
Flammability RatingUL 224 VW-1
Insulation MaterialPolyvinyl Chloride (PVC)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 20 C
Number of Conductors14 Conductor
Pitch0.64 mm
Product TypeFlat Cables
ShieldingUnshielded
StrandingSolid
SubcategoryCable
Voltage Rating30 V
Wire Gauge - AWG30 AWG
Part # Aliases80001410507

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.19$361.90
$35.23$704.60
$34.10$1,705.00
$32.96$3,296.00
$31.14$6,228.00
Need more?
Contact Us