3365/28 3M Electronic Solutions Division

3365/28

Flat Cables ROUND COND FLAT CBL 28 CONDUCTORS 100'.

Manufacturer:

Mfr Part:
3365/28

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors28 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length152.4 m (500 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingRoll
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400735786 80610173447

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.05$325.25
Need more?
Contact Us