3365/15SF-500 3M Electronic Solutions Division

3365/15SF-500

Flat Cables 15/CAB/RC/TYP1 28G/STR/.050/500'SF.

Manufacturer:

Mfr Part:
3365/15SF-500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors15 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length152.4 m (500 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194968 80001242025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$149.54$149.54
$137.24$1,372.40
$131.96$3,299.00
$127.55$6,377.50
Need more?
Contact Us