Reference Only

3365/15NS-100

Flat Cables 15/CAB/RC/TYP1/28G/ ST/NOEDGMK/.050/100'.

Manufacturer:

Mfr Part:
3365/15NS-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors15 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
ComplianceUL
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400751732 80610670350

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.76$297.60
Need more?
Contact Us