Reference Only

3365/15300

Flat Cables .050 15C RND 28AWG 300 FT.

Manufacturer:

Mfr Part:
3365/15300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors15 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3365
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400732071 80610088355

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$110.35$220.70
$108.21$324.63
$104.14$520.70
$101.44$1,014.40
Need more?
Contact Us