3365/14-500 3M Electronic Solutions Division

3365/14-500

Flat Cables 14/CAB/RC/TYP1/ 28AWG/STR/.050"/500'.

Manufacturer:

Mfr Part:
3365/14-500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors14 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length152.4 m (500 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3365
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194965 80001241993

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$133.27$133.27
$133.26$266.52
$133.25$1,332.50
$133.24$6,662.00
Need more?