3365/06SF-500 3M Electronic Solutions Division

3365/06SF-500

Flat Cables 06/CAB/RC/TYP1 28G/STR/.050/500'SF.

Manufacturer:

Mfr Part:
3365/06SF-500

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRibbon Cables
Number of Conductors6 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length152.4 m (500 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialCopper
Stranding7 x 36
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3365
ComplianceUL
Flammability RatingUL 224 VW-1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194954 80001241886

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.25$136.25
$123.94$247.88
$123.46$617.30
$121.58$1,215.80
$118.43$2,960.75
$112.21$5,610.50
$112.15$11,215.00
Need more?
Contact Us