Reference Only

3355/50-100

Flat Cables .050" 50C TPE ROUND GRAY 28AWG STRANDED.

Manufacturer:

Mfr Part:
3355/50-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors50 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 36
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3355
PackagingRoll
ComplianceUL
Flammability RatingUL 94 HB
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992867 80001214834

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$383.41$1,150.23
$349.95$2,099.70
$336.73$4,040.76
Need more?