Reference Only
3355/18
Flat Cables ROUND COND FLAT CBL 18 CONDUCTORS.
Datasheet
3355/18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Cable Length | 30.48 m (100 ft) | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 28 AWG | |
| Series | 3355 | |
| Color | Gray | |
| Compliance | UL | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Flammability Rating | UL 224 VW-1 | |
| Insulation Material | Thermoplastic Elastomer (TPE) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Conductors | 18 Conductor | |
| Pitch | 0.05 in | |
| Product Type | Flat Cables | |
| Product | Round to Flat Cables | |
| Shielding | Unshielded | |
| Stranding | 7 x 36 | |
| Subcategory | Cable | |
| Part # Aliases | 05111992855 80001214719 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.45 | $1,204.50 | |
| $117.57 | $2,939.25 | |
| $111.18 | $5,559.00 | |
| $106.26 | $10,626.00 |
Need more?