Reference Only

3322/50 50 pos HFLEX cable 100'

New Product
Flat Cables High Flex Life Cable, 50 conductor, 30awg, Stranded, PVC, 100ft roll, Black.

Manufacturer:

Mfr Part:
3322/50 50 pos HFLEX cable 100'

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductFlat Cables
Number of Conductors50 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.025 in
ShieldingUnshielded
ColorBlack
Voltage Rating30 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper Alloy
Stranding19 x 42
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3322
Flammability RatingVW-1
Pitch0.025 in
Product TypeFlat Cable
SubcategoryCable
Part # Aliases7100373362

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$1,505.53$7,527.65
Need more?