Reference Only

3322/34 34 pos HFLEX cable 100'

New Product
Flat Cables High Flex Life Cable, 34 conductor, 30awg, Stranded, PVC, 100ft roll, Black.

Manufacturer:

Mfr Part:
3322/34 34 pos HFLEX cable 100'

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductFlat Cables
Number of Conductors34 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.025 in
ShieldingUnshielded
ColorBlack
Voltage Rating30 V
Cable Length30 m (98.425 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper Alloy
Stranding19 x 42
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3322
Flammability RatingVW-1
Pitch0.025 in
Product TypeFlat Cable
SubcategoryCable
Part # Aliases7100373497

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1,159.57$11,595.70
Need more?