Reference Only
3322/10 10 pos HFLEX cable 100'
New Product
Flat Cables High Flex Life Cable, 10 conductor, 30awg, Stranded, PVC, 100ft roll, Black.
Manufacturer:
Mfr Part: 3322/10 10 pos HFLEX cable 100'
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Flat Cables | |
| Number of Conductors | 10 Conductor | |
| Wire Gauge - AWG | 30 AWG | |
| Conductor Spacing | 0.025 in | |
| Shielding | Unshielded | |
| Color | Black | |
| Voltage Rating | 30 V | |
| Cable Length | 30 m (98.425 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Silver Plated Copper Alloy | |
| Stranding | 19 x 42 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 3322 | |
| Flammability Rating | VW-1 | |
| Pitch | 0.025 in | |
| Product Type | Flat Cable | |
| Subcategory | Cable | |
| Part # Aliases | 7100371967 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $371.88 | $3,718.80 |
Need more?