3319/10SF-300 3M Electronic Solutions Division

3319/10SF-300

Flat Cables 10/CAB/RC/HFLX/28G/ STR/.050 /300SF.

Manufacturer:

Mfr Part:
3319/10SF-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductHigh Flex Life Cables
Number of Conductors10 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ColorBlack
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper Alloy
Stranding19 x 40
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3319
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194220 80001236324

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$841.56$1,683.12
Need more?
Contact Us