3319/08 3M Electronic Solutions Division

3319/08

Flat Cables 08/CAB/RC/HFLX 28G/STR/.050/300.

Manufacturer:

Mfr Part:
3319/08

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductHigh Flex Life Cables
Number of Conductors8 Conductor
Wire Gauge - AWG28 AWG
Conductor Spacing1.27 mm (0.05 in)
ColorBlack
Voltage Rating300 V
Cable Length91.44 m (300 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper Alloy
Stranding19 x 40
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3319
PackagingRoll
ComplianceUL
Flammability RatingUL 224 VW-1, FT1
Pitch0.05 in
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111194609 80001240607

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$551.27$1,653.81
$546.72$2,733.60
$542.32$5,423.20
Need more?