Reference Only

3319/06SF

Flat Cables 6/CAB/RC/HFLX/28G/ STR/.050 /300 SF.

Manufacturer:

Mfr Part:
3319/06SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductHigh Flex Life Cables
Number of Conductors6 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding19 x 40
ShieldingUnshielded
Jacket ColorBlack
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialSilver Plated Copper Alloy
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3319
ComplianceUL
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113828365 00051138283650 5113828365 80610370647

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$466.30$932.60
$456.62$1,369.86
Need more?
Contact Us