
3311-10A
Adhesive Tapes .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7010383663 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7607205000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.56 | $133.44 | |
| $5.45 | $261.60 | |
| $5.22 | $626.40 | |
| $5.06 | $1,335.84 | |
| $4.91 | $2,474.64 | |
| $4.77 | $4,808.16 | |
| $4.74 | $11,944.80 |
Need more?