
32035
Chemicals
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Abrasives | |
| Type | Sandpaper | |
| Size | 9 in x 11 in | |
| Description/Function | 800 Grit | |
| Product Type | Chemicals | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 6805200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?