Reference Only
31-2x6FT
Adhesive Tapes
Datasheet
31-2x6FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Heavy Duty Mining Tape | |
| Color | Black | |
| Adhesive Type | Mastic | |
| Width | 50.8 mm | |
| Length | 1.829 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 16.5 MPa | |
| Thickness | 1.52 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?