
31-2"X6'
Adhesive Tapes H/D MINING TAPE 2 IN X 6 FT.
Datasheet
31-2"X6' DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 2 yd | |
| Length - mm | 1.829 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05112857149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4005910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.65 | $306.50 | |
| $28.41 | $710.25 | |
| $26.74 | $1,337.00 | |
| $25.07 | $2,507.00 | |
| $23.39 | $5,847.50 | |
| $22.76 | $11,380.00 |
Need more?