Reference Only
300
Labels & Industrial Warning Signs SCOTCH 300 3"X1000' CAUTION TAPE.
Datasheet
300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Labels & Industrial Warning Signs | |
| Color | Yellow | |
| Description/Function | Non-Adhesive Barricade Tape | |
| Length | 1000 ft | |
| Material | Polyethylene (PE) | |
| Product Type | Labels | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Type | Barricade Tape | |
| Width | 3 in | |
| Part # Aliases | 05112853042 7000132906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.61 | $444.88 | |
| $52.56 | $1,261.44 | |
| $51.14 | $2,863.84 | |
| $50.14 | $5,214.56 |
Need more?