Reference Only

281Q

Chemicals 9.0 MCRON POLSH PAPR 8.5in X 11in SHEET.

Manufacturer:

Mfr Part:
281Q

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryChemicals
ProductCoating Products
TypePolishing Paper
Size8.5 in x 11 in
ContainerCase
Contains LeadNo
Product TypeChemicals
SubcategorySupplies
TradenameWetordry
Part # Aliases7000021269

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS6805200000
TARIC6805200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.40$480.00
$2.26$1,356.00
$2.12$2,120.00
Need more?