Reference Only
27-3/8"x60yd
Adhesive Tapes 27 TAPE 3/8 X 60 YDS.
Datasheet
27-3/8"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Glass Cloth Tape | |
| Color | White | |
| Adhesive Type | Rubber | |
| Width | 9.5 mm | |
| Width - in | 0.375 in | |
| Width - mm | 9.5 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 210 N/cm | |
| Thickness | 0.184 mm | |
| Part # Aliases | 05113840406 7010319995 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?