Reference Only
27-1/4"x60yd
Adhesive Tapes 27 TAPE 1/4X60YD.
Datasheet
27-1/4"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Glass Cloth Electrical Tape | |
| Color | White | |
| Adhesive Type | Rubber | |
| Width | 6.35 mm | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 210 N/cm | |
| Thickness | 0.184 mm | |
| Part # Aliases | 05113840447 80610841266 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 144 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.41 | $2,219.04 | |
| $14.50 | $4,176.00 | |
| $13.60 | $7,833.60 |
Need more?