
2510-36x25YD
Adhesive Tapes V/CM-BI8W/DP .007YLW D/NS BULK 36X25YD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Material | Cotton | |
| Adhesive Type | Non-Adhesive | |
| Length - in | 25 yd | |
| Length - mm | 22.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400715751 80100220013 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,023.78 | $1,023.78 | |
| $831.53 | $8,315.30 |
Need more?