
2510-3/4x60FT
Adhesive Tapes 2510 V/C 3/4"X60'X.007 BXD.
Datasheet
2510-3/4x60FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Material | Cotton | |
| Adhesive Type | Non-Adhesive | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 20 yd | |
| Length - mm | 18.29 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400741720 7000031578 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5911900080 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.55 | $1,071.00 | |
| $50.84 | $3,050.40 | |
| $49.64 | $4,964.00 |
Need more?