
24-1x15FT
Adhesive Tapes 1" X 15' SHLDNG TAPE TINNED COPPER BRAID.
Datasheet
24-1x15FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 5 yd | |
| Length - mm | 4.57 m | |
| Packaging | Each | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000031348 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.71 | $547.10 | |
| $54.48 | $1,634.40 | |
| $50.90 | $2,545.00 | |
| $49.69 | $4,969.00 |
Need more?