
2393-24mmx55m
Adhesive Tapes 2393 24MMX55 M BULK.
Datasheet
2393-24mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 0.94 in | |
| Width - mm | 24 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120071302 70006165644 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5807100510 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.87 | $427.32 | |
| $11.21 | $1,210.68 | |
| $10.55 | $2,658.60 | |
| $9.89 | $4,984.56 | |
| $9.23 | $9,303.84 |
Need more?