2380-12mmx55m 3M Electronic Specialty

2380-12mmx55m

Adhesive Tapes PLASTIC CORES 12MMX55M BULK.

Manufacturer:

Mfr Part:
2380-12mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeMasking
MaterialCrepe Paper
Adhesive TypeRubber
Width - in0.472 in
Width - mm12 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120044585 70006285889

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS5807100510
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.30$525.60
$7.29$3,674.16
$6.96$7,015.68
Need more?
Contact Us