234-48mmx55m 3M Electronic Specialty

234-48mmx55m

Adhesive Tapes 234 48 MMX55 M BULK.

Manufacturer:

Mfr Part:
234-48mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
Width - in1.89 in
Width - mm48 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120004244 70006319308

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.82$811.68
$31.40$1,507.20
$29.31$3,517.20
$27.84$7,349.76
Need more?
Contact Us