Reference Only
233-3mmx55m
Adhesive Tapes 3mm X 55m GREEN.
Datasheet
233-3mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Description/Function | Performance Masking Tape | |
| Color | Green | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 0.12 in | |
| Width - mm | 3 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 438 MPa | |
| Thickness | 0.17 mm | |
| Part # Aliases | 05113126343 7000123778 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $88.56 | |
| $6.64 | $159.36 | |
| $6.15 | $369.00 | |
| $5.50 | $594.00 | |
| $5.12 | $1,290.24 | |
| $4.97 | $2,504.88 | |
| $4.87 | $4,908.96 |
Need more?