Reference Only
232-18mmx55m
Adhesive Tapes 232 18 MMX55 M BULK.
Datasheet
232-18mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Masking | |
| Color | Brown (Tan) | |
| Material | Crepe Paper | |
| Adhesive Type | Rubber | |
| Width - in | 0.71 in | |
| Width - mm | 18 mm | |
| Length - in | 180 ft | |
| Length - mm | 55 m | |
| Description/Function | Performance Masking Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 472 MPa | |
| Thickness | 0.16 mm | |
| Part # Aliases | 02120002853 70006319241 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.31 | $926.88 | |
| $15.36 | $1,474.56 | |
| $15.23 | $8,041.44 |
Need more?