2308-72mmx55m 3M Electronic Specialty

2308-72mmx55m

Adhesive Tapes PN6549 72MMX55 M BLK.

Manufacturer:

Mfr Part:
2308-72mmx55m

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeMasking
MaterialCrepe Paper
Adhesive TypeRubber
Width - in2.83 in
Width - mm72 mm
Length - in180 ft
Length - mm55 m
Product TypeTape
SubcategorySupplies
Part # Aliases05113106549 70006281466

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.58$222.96
$17.63$423.12
$16.70$1,002.00
$15.77$1,703.16
$14.85$3,742.20
$13.92$7,015.68
Need more?
Contact Us